ECS-200-20-5PVX-TR
vs
AS-20.000-20-EXT-SMD-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ECS INC INTERNATIONAL
RALTRON ELECTRONICS CORP
Package Description
SMD, 2 PIN
ROHS AND REACH COMPLIANT, HC-49, SMD, 2 PIN
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
ECS
Aging
5 PPM/FIRST YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
500 µW
500 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
30 ppm
30 ppm
Load Capacitance
20 pF
20 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
20 MHz
20 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-10 °C
-40 °C
Physical Dimension
11.4mm x 4.8mm x 2.6mm
L12.0XB4.8XH4.6 (mm)/L0.472XB0.189XH0.181 (inch)
Series Resistance
40 Ω
40 Ω
Surface Mount
YES
YES
Terminal Finish
MATTE TIN COPPER OVER NICKEL
Matte Tin (Sn)
Base Number Matches
1
1
HTS Code
8541.60.00.50
Additional Feature
TAPE AND REEL
JESD-609 Code
e3