ECS-184-S-35KP-TR vs ECS-184-S-35DL-TR feature comparison

ECS-184-S-35KP-TR ECS International Inc

Buy Now Datasheet

ECS-184-S-35DL-TR ECS International Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer ECS INC INTERNATIONAL ECS INC INTERNATIONAL
Package Description SMD, 2 PIN SMD, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.01% 0.01%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 18.432 MHz 18.432 MHz
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C -10 °C
Physical Dimension 8.0mm x 4.5mm x 1.8mm 8.0mm x 4.5mm x 1.8mm
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) Gold (Au)
Base Number Matches 1 1

Compare ECS-184-S-35KP-TR with alternatives

Compare ECS-184-S-35DL-TR with alternatives