ECS-184-S-35D-TR vs ABSM2-18.432MHZ-S-B4Z-T feature comparison

ECS-184-S-35D-TR ECS International Inc

Buy Now Datasheet

ABSM2-18.432MHZ-S-B4Z-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer ECS INC INTERNATIONAL ABRACON LLC
Package Description SMD, 2 PIN ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.80
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.01% 0.01%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 18.432 MHz 18.432 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -20 °C
Physical Dimension 8.0mm x 4.5mm x 1.8mm L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch)
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Terminal Finish Gold (Au)
Base Number Matches 1 1
Pbfree Code No
Additional Feature TAPE AND REEL

Compare ECS-184-S-35D-TR with alternatives

Compare ABSM2-18.432MHZ-S-B4Z-T with alternatives