ECS-160-S-42-CG-TR vs ECS-160-S-42-CGL-TR feature comparison

ECS-160-S-42-CG-TR ECS International Inc

Buy Now Datasheet

ECS-160-S-42-CGL-TR ECS International Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ECS INC INTERNATIONAL ECS INC INTERNATIONAL
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 300 µW 300 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 10 ppm 10 ppm
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 16 MHz 16 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Physical Dimension 4.0mm x 2.5mm x 0.8mm 4.0mm x 2.5mm x 0.8mm
Series Resistance 60 Ω 60 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) Gold (Au)
Base Number Matches 1 1

Compare ECS-160-S-42-CG-TR with alternatives

Compare ECS-160-S-42-CGL-TR with alternatives