ECS-160-S-42-C-G-U-TR vs ECS-160-S-42-CGM-TR feature comparison

ECS-160-S-42-C-G-U-TR ECS International Inc

Buy Now Datasheet

ECS-160-S-42-CGM-TR ECS International Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ECS INC INTERNATIONAL ECS INC INTERNATIONAL
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
Total Weight 49 49
Category CO2 Kg 3.96 3.96
CO2 194.04 194.04
Compliance Temperature Grade Military: -55C to +125C Commercial Extended: -20C to +70C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-06-27
CAS Accounted for Wt 100 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-48-4, 7440-02-0, 13463-67-7 7440-48-4, 7440-02-0, 13463-67-7
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 300 µW 300 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 10 ppm 10 ppm
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 16 MHz 16 MHz
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C -20 °C
Physical Dimension 4.0mm x 2.5mm x 0.8mm 4.0mm x 2.5mm x 0.8mm
Series Resistance 60 Ω 60 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) Gold (Au)
Base Number Matches 1 1

Compare ECS-160-S-42-C-G-U-TR with alternatives

Compare ECS-160-S-42-CGM-TR with alternatives