ECS-160-S-42-A-K-U-TR
vs
ECS-160-S-42-A-K-P-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ECS INC INTERNATIONAL
ECS INC INTERNATIONAL
Package Description
SMD, 4 PIN
SMD, 4 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.50
8541.60.00.50
Aging
5 PPM/FIRST YEAR
5 PPM/FIRST YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
SERIES - FUNDAMENTAL
Drive Level
300 µW
300 µW
Frequency Stability
0.001%
0.001%
Frequency Tolerance
25 ppm
25 ppm
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
16 MHz
16 MHz
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Physical Dimension
4.0mm x 2.5mm x 0.8mm
4.0mm x 2.5mm x 0.8mm
Series Resistance
60 Ω
60 Ω
Surface Mount
YES
YES
Terminal Finish
Gold (Au)
Gold (Au)
Base Number Matches
1
1
Compare ECS-160-S-42-A-K-U-TR with alternatives
Compare ECS-160-S-42-A-K-P-TR with alternatives