ECS-160-8-36-AG-TR vs ECS-160-8-36-AGN-TR feature comparison

ECS-160-8-36-AG-TR ECS International Inc

Buy Now Datasheet

ECS-160-8-36-AGN-TR ECS International Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ECS INC INTERNATIONAL ECS INC INTERNATIONAL
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature TR, 7 INCH TR, 7 INCH
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 25 ppm 25 ppm
JESD-609 Code e4 e4
Load Capacitance 8 pF 8 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 16 MHz 16 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Physical Dimension L2.5XB2.0XH0.5 (mm)/L0.098XB0.079XH0.02 (inch) L2.5XB2.0XH0.5 (mm)/L0.098XB0.079XH0.02 (inch)
Series Resistance 80 Ω 80 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier GOLD
Base Number Matches 3 3

Compare ECS-160-8-36-AG-TR with alternatives

Compare ECS-160-8-36-AGN-TR with alternatives