ECS-100AX-040
vs
CPPDT1-B6-40.0000/50.0000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
ECS INC INTERNATIONAL
CARDINAL COMPONENTS INC
Reach Compliance Code
compliant
compliant
Factory Lead Time
32 Weeks
Samacsys Manufacturer
ECS
Fall Time-Max
5 ns
4 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
4
14
Operating Frequency-Nom
40 MHz
40 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Oscillator Type
TTL
TTL
Output Load
10 TTL
15 pF
Output Low Current-Max
1 mA
Package Body Material
METAL
Physical Dimension
20.86mmx13.2mmx5.88mm
20.8mm x 13.2mm x 5.08mm
Rise Time-Max
5 ns
4 ns
Supply Current-Max
70 mA
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Symmetry-Max
60/40 %
60/40 %
Technology
TTL
Base Number Matches
1
1
Additional Feature
SYMMETRY MAX 55/45 IS ALSO AVILABLE; BULK
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare ECS-100AX-040 with alternatives
Compare CPPDT1-B6-40.0000/50.0000 with alternatives