ECRJE050M12X vs ECRJA003A12 feature comparison

ECRJE050M12X Panasonic Electronic Components

Buy Now Datasheet

ECRJA003A12 Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10 8532.30.00.10
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 50 pF 3 pF
Capacitance-Min 15 pF 1.7 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.7 mm
Length 4.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Negative Tolerance
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Style SMT
Positive Tolerance 100%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 1816
Surface Mount YES YES
Terminal Shape GULL WING J BEND
Width 4 mm
Base Number Matches 1 1

Compare ECRJE050M12X with alternatives

Compare ECRJA003A12 with alternatives