ECRJE010A12B
vs
ECRJA006A12
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
PANASONIC CORP
|
Package Description |
, 1816
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.30.00.10
|
8532.30.00.10
|
Adjuster Orientation |
VERTICAL
|
VERTICAL
|
Capacitance-Max |
10 pF
|
6 pF
|
Capacitance-Min |
3.5 pF
|
2.5 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
2.7 mm
|
|
Length |
4.5 mm
|
|
Manufacturer Series |
J
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multi-turn |
|
|
Negative Tolerance |
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Package Style |
SMT
|
|
Packing Method |
TR, 13 Inch
|
|
Positive Tolerance |
50%
|
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Series |
ECRJ
|
|
Size Code |
1816
|
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
GULL WING
|
J BEND
|
Width |
4 mm
|
|
Base Number Matches |
1
|
7
|
|
|
|
Compare ECRJE010A12B with alternatives
Compare ECRJA006A12 with alternatives