ECRJE003A11W
vs
ECRJC020E12A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Package Description
, 1816
, 1816
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.30.00.10
8532.30.00.10
Adjuster Orientation
VERTICAL
VERTICAL
Capacitance-Max
50 pF
20 pF
Capacitance-Min
15 pF
5.5 pF
Capacitor Type
VARIABLE CAPACITOR
VARIABLE CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2.7 mm
2.9 mm
Length
4.5 mm
4.5 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multi-turn
Negative Tolerance
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
SMT
SMT
Packing Method
TAPE, EMBOSSED
TR, 13 Inch
Positive Tolerance
50%
50%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
1816
1816
Surface Mount
YES
YES
Terminal Shape
GULL WING
GULL WING
Width
4 mm
4 mm
Base Number Matches
1
1
Compare ECRJE003A11W with alternatives
Compare ECRJC020E12A with alternatives