ECR1JGC221MLL50125020 vs EEUFC1J221S(B) feature comparison

ECR1JGC221MLL50125020 Nantong Jianghai Capacitor Co Ltd

Buy Now Datasheet

EEUFC1J221S(B) Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer NANTONG JIANGHAI CAPACITOR CO LTD PANASONIC CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 543 mΩ
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 979 mA 835.25 mA
Series CD287
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Leakage Current 0.1386 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Reference Standard AEC-Q200
Surface Mount NO
Tan Delta 0.08
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare ECR1JGC221MLL50125020 with alternatives

Compare EEUFC1J221S(B) with alternatives