ECQE2225RJ3 vs MMCV0250J22500000200 feature comparison

ECQE2225RJ3 Panasonic Electronic Components

Buy Now Datasheet

MMCV0250J22500000200 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 2.2 µF 2.2 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method AMMO PACK AMMO PACK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rated (AC) Voltage (URac) 125 V

Compare ECQE2225RJ3 with alternatives

Compare MMCV0250J22500000200 with alternatives