ECQE2155JF9
vs
NRM155J250TB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Additional Feature
FLAME PROOF
Capacitance
1.5 µF
1.5 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
Height
21.8 mm
JESD-609 Code
e3
e0
Length
18.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
AMMO PACK
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
250 V
250 V
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Width
9 mm
Base Number Matches
1
1
Rated (AC) Voltage (URac)
160 V
Compare ECQE2155JF9 with alternatives
Compare NRM155J250TB with alternatives