ECQE12473RJF vs HMPE473J3B feature comparison

ECQE12473RJF Panasonic Electronic Components

Buy Now Datasheet

HMPE473J3B MERITEK Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP MERITEK ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.047 µF 0.047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 125 V
Rated (DC) Voltage (URdc) 1250 V 1250 V
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare ECQE12473RJF with alternatives

Compare HMPE473J3B with alternatives