ECQE12272RJW
vs
ECQE12272JEW
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.0027 µF
0.0027 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
Height
17 mm
JESD-609 Code
e3
e3
Length
15.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
AMMO PACK
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
125 V
125 V
Rated (DC) Voltage (URdc)
1250 V
1250 V
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Shape
WIRE
WIRE
Width
6.5 mm
Base Number Matches
1
1
Additional Feature
FLAME PROOF
Compare ECQE12272RJW with alternatives
Compare ECQE12272JEW with alternatives