ECQE1225JF6 vs DMPE225J2A feature comparison

ECQE1225JF6 Panasonic Electronic Components

Buy Now Datasheet

DMPE225J2A MERITEK Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP MERITEK ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature FLAME PROOF
Capacitance 2.2 µF 2.2 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 20 mm
JESD-609 Code e3
Length 18.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial
Packing Method AMMO PACK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Width 7 mm
Base Number Matches 1 1

Compare ECQE1225JF6 with alternatives

Compare DMPE225J2A with alternatives