ECQE10272MKF6 vs MMCV1000K2720000D210 feature comparison

ECQE10272MKF6 Panasonic Electronic Components

Buy Now Datasheet

MMCV1000K2720000D210 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.0027 µF 0.0027 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 17 mm
JESD-609 Code e3
Length 15.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial
Packing Method AMMO PACK AMMO PACK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 125 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount NO NO
Terminal Finish TIN
Terminal Shape WIRE WIRE
Width 6.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Manufacturer Series MMC

Compare ECQE10272MKF6 with alternatives

Compare MMCV1000K2720000D210 with alternatives