ECQE10153MRK vs MMC153K1000AG feature comparison

ECQE10153MRK Panasonic Electronic Components

Buy Now Datasheet

MMC153K1000AG KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.015 µF 0.015 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 12.5 mm
JESD-609 Code e3
Length 15.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK AMMO PACK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 125 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount NO NO
Terminal Finish TIN
Terminal Shape WIRE WIRE
Width 7 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Manufacturer Series MMC

Compare ECQE10153MRK with alternatives

Compare MMC153K1000AG with alternatives