ECQE10153JE vs ECQE10153MJF3 feature comparison

ECQE10153JE Panasonic Electronic Components

Buy Now Datasheet

ECQE10153MJF3 Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature FLAME PROOF
Capacitance 0.015 µF 0.015 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK AMMO PACK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 125 V 125 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Height 17.5 mm
Length 15.5 mm
Width 7 mm

Compare ECQE10153JE with alternatives

Compare ECQE10153MJF3 with alternatives