ECOS2DA221DL vs LGJ2D221MHLB15 feature comparison

ECOS2DA221DL Panasonic Electronic Components

Buy Now Datasheet

LGJ2D221MHLB15 Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 904 mΩ
JESD-609 Code e3 e0
Manufacturer Series TS-HA GJ
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 870 mA 900 mA
Surface Mount NO NO
Tan Delta 0.15 0.2
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
HTS Code 8532.22.00
Additional Feature LOW PROFILE
Leakage Current 0.62929 mA

Compare ECOS2DA221DL with alternatives

Compare LGJ2D221MHLB15 with alternatives