ECOS2CP561DA
vs
ECEC2CU561R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
560 µF
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
e3
Leakage Current
0.898 mA
0.89 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
160 V
160 V
Ripple Current
2250 mA
1300 mA
Surface Mount
NO
NO
Tan Delta
0.15
0.15
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
1
Manufacturer Series
TS-U
Compare ECOS2CP561DA with alternatives
Compare ECEC2CU561R with alternatives