ECOS1JP562DA vs 2562LGM3035LKN0850 feature comparison

ECOS1JP562DA Panasonic Electronic Components

Buy Now Datasheet

2562LGM3035LKN0850 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes
Yes
Obsolete Active
PANASONIC CORP FENGHUA ADVANCED TECHNOLOGY
, ,
unknown unknown
EAR99 EAR99
8532.22.00.40 8532.22.00.40
5600 µF 5600 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
30 mm 30 mm
ALUMINUM (WET) ALUMINUM (WET)
68 mΩ
e3
1.78191 mA
35 mm 35 mm
THROUGH HOLE MOUNT
20% 20%
2 2
85 °C 85 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE
Snap-in Snap-in
POLARIZED POLARIZED
20% 20%
63 V 63 V
5360 mA 3800 mA
NO
0.25
Tin (Sn)
10 mm 10 mm
SNAP-IN
1 1
Bulk

Compare ECOS1JP562DA with alternatives

Compare 2562LGM3035LKN0850 with alternatives