ECOS1EG123N vs LTZ-25V123MS43#B feature comparison

ECOS1EG123N Panasonic Electronic Components

Buy Now Datasheet

LTZ-25V123MS43#B TAIYO YUDEN

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP TAIYO YUDEN CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 12000 µF 12000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.64316 mA 1.643 mA
Manufacturer Series NHE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 3.2 mA 2700 mA
Surface Mount NO NO
Tan Delta 0.3 0.4
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare ECOS1EG123N with alternatives

Compare LTZ-25V123MS43#B with alternatives