ECOS1EA153DA vs EKMH250LIN153MR35S feature comparison

ECOS1EA153DA Panasonic Electronic Components

Buy Now Datasheet

EKMH250LIN153MR35S United Chemi-Con Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PANASONIC CORP UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Samacsys Manufacturer Panasonic
Capacitance 15000 µF 15000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 36 mΩ
JESD-609 Code e3
Leakage Current 1.83712 mA
Length 35 mm 35 mm
Manufacturer Series TS-HA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 3600 mA 3130 mA
Series ECO-SA KMH(SNAP-IN)
Surface Mount NO
Tan Delta 0.35
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN
Base Number Matches 1 2

Compare ECOS1EA153DA with alternatives