ECOG2VU102MC vs ECOG2VU102R(F) feature comparison

ECOG2VU102MC Panasonic Electronic Components

Buy Now Datasheet

ECOG2VU102R(F) Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.77482 mA 1.77 mA
Manufacturer Series GUE
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 3360 mA 3360 mA
Surface Mount NO NO
Tan Delta 0.25 0.25
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare ECOG2VU102MC with alternatives

Compare ECOG2VU102R(F) with alternatives