ECM10DRSD-S664 vs ACM10DRSZ-S664 feature comparison

ECM10DRSD-S664 Sullins Connector Solutions

Buy Now Datasheet

ACM10DRSZ-S664 Sullins Connector Solutions

Buy Now Datasheet
Yes Yes
Active Active
SULLINS CONNECTOR SOLUTIONS INC SULLINS CONNECTOR SOLUTIONS INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
HOLE .12- .126 HOLE .12- .126
0.47 inch 0.47 inch
0.61 inch 0.61 inch
2.408 inch 2.408 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
NOT SPECIFIED AU ON NI
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
NOT SPECIFIED BERYLLIUM COPPER
RECTANGULAR RECTANGULAR
BELLOWED TYPE BELLOWED TYPE
NO NO
POLYBUTYLENE TEREPHTHALATE POLYPHENYLENE SULFIDE
e3 e3
0.156 inch 0.156 inch
NO NO
HOLE .125-.137 HOLE .115-.125
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
150 °C 150 °C
-65 °C -65 °C
RECTANGULAR RECTANGULAR
6.35 mm 6.35 mm
30u inch 30u inch
3 A 3 A
0.19 inch 0.19 inch
3.9624 mm 3.9624 mm
SOLDER SOLDER
20 20
1 1

Compare ECM10DRSD-S664 with alternatives

Compare ACM10DRSZ-S664 with alternatives