ECLA351ELL330MK25S
vs
SK350M33APF-1620
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
YAGEO CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
33 µF
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.562 mA
0.256 mA
Manufacturer Series
CLA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
BULK
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
350 V
350 V
Ripple Current
250 mA
250 mA
Surface Mount
NO
NO
Tan Delta
0.24
0.2
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Diameter
16 mm
Length
20 mm
Package Style
Radial
Compare ECLA351ELL330MK25S with alternatives
Compare SK350M33APF-1620 with alternatives