ECL055-65E vs ECL055-65E feature comparison

ECL055-65E Eaton Corporation

Buy Now Datasheet

ECL055-65E Eaton Bussmann

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer EATON CORP COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4 e4
Manufacturer Series ECL055
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 63000 A 63000 A
Rated Current 65 A 65 A
Rated Voltage(AC) 5500 V 5500 V
Rated Voltage(DC) 5500 V
Surface Mount NO NO
Terminal Finish Silver (Ag) SILVER
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 1 1
Body Breadth 3 mm
Body Length or Diameter 21 mm