ECHS1H823GZ9 vs ECHS1H823GZ2 feature comparison

ECHS1H823GZ9 Panasonic Electronic Components

Buy Now Datasheet

ECHS1H823GZ2 Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.082 µF 0.082 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE
Height 16.6 mm 11.6 mm
JESD-609 Code e3 e3
Length 14.5 mm 14.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method TR AMMO PACK
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Width 5.5 mm 5.5 mm
Base Number Matches 1 1
Category CO2 Kg 3.5
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2011/65/EU)

Compare ECHS1H823GZ9 with alternatives

Compare ECHS1H823GZ2 with alternatives