ECHA401VNN221MR30T
vs
HL2G227M30030HA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NIPPON CHEMI-CON CORP
|
SAMWHA CAPACITOR GROUP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.40
|
8532.22.00.40
|
Capacitance |
220 µF
|
220 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
30 mm
|
30 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Length |
30 mm
|
30 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Style |
Snap-in
|
Snap-in
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
400 V
|
400 V
|
Ripple Current |
1240 mA
|
1100 mA
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
10 mm
|
10 mm
|
Terminal Shape |
SNAP-IN
|
SNAP-IN
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Leakage Current |
|
0.889944 mA
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Packing Method |
|
BULK
|
Tan Delta |
|
0.15
|
Terminal Finish |
|
TIN
|
|
|
|
Compare ECHA401VNN221MR30T with alternatives
Compare HL2G227M30030HA with alternatives