ECHA201VSN102MA30M vs ELXQ201VSN102MA30S feature comparison

ECHA201VSN102MA30M United Chemi-Con Inc

Buy Now Datasheet

ELXQ201VSN102MA30S United Chemi-Con Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer UNITED CHEMI-CON INC UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 30 mm 30 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 2400 mA 2610 mA
Terminal Pitch 10 mm 10 mm
Base Number Matches 2 2
Series LXQ