ECG-20-4.099M-LA
vs
ECH-20-4.099M-L2TR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Package Description
RESISTANCE WELD PACKAGE-2
RESISTANCE WELD PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.30
8541.60.00.30
Additional Feature
AT CUT CRYSTAL; TRAY
AT CUT CRYSTAL; TAPE AND REEL
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
2000 µW
2000 µW
Frequency Stability
0.003%
0.003%
Frequency Tolerance
15 ppm
15 ppm
JESD-609 Code
e0
e0
Load Capacitance
20 pF
20 pF
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
4.099 MHz
4.099 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Physical Dimension
L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
Series Resistance
100 Ω
100 Ω
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
1
1
Compare ECG-20-4.099M-LA with alternatives
Compare ECH-20-4.099M-L2TR with alternatives