ECG-10-FREQ10-LA vs ECF-10-FREQ10-L2 feature comparison

ECG-10-FREQ10-LA Ecliptek Corporation

Buy Now Datasheet

ECF-10-FREQ10-L2 Ecliptek Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Package Description RESISTANCE WELD PACKAGE-3 RESISTANCE WELD PACKAGE-3
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.80 8541.60.00.80
Additional Feature AT-CUT CRYSTAL; TRAY AT-CUT CRYSTAL; BULK
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 2000 µW 2000 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 15 ppm 15 ppm
Load Capacitance 10 pF 10 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Max 4.999 MHz 4.999 MHz
Operating Frequency-Min 4.1 MHz 4.1 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
Series Resistance 80 Ω 80 Ω
Surface Mount NO NO
Base Number Matches 1 1

Compare ECG-10-FREQ10-LA with alternatives

Compare ECF-10-FREQ10-L2 with alternatives