ECF-20-4.000M-G3 vs ECH-20-4.000M-G3 feature comparison

ECF-20-4.000M-G3 Ecliptek Corporation

Buy Now Datasheet

ECH-20-4.000M-G3 Ecliptek Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Package Description RESISTANCE WELD PACKAGE-2 RESISTANCE WELD PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.30 8541.60.00.30
Additional Feature AT CUT CRYSTAL; BULK AT CUT CRYSTAL; BULK
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 2000 µW 2000 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 15 ppm 15 ppm
JESD-609 Code e0 e0
Load Capacitance 20 pF 20 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 4 MHz 4 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Physical Dimension L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
Series Resistance 100 Ω 100 Ω
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 1

Compare ECF-20-4.000M-G3 with alternatives

Compare ECH-20-4.000M-G3 with alternatives