ECF-10-6.999M-GTR
vs
ECG-10-6.999M-G
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ECLIPTEK CORP
|
Package Description |
RESISTANCE WELD PACKAGE-2
|
RESISTANCE WELD PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Additional Feature |
AT CUT CRYSTAL; TAPE AND REEL
|
AT CUT CRYSTAL; BULK
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
2000 µW
|
2000 µW
|
Frequency Stability |
0.003%
|
0.003%
|
Frequency Tolerance |
15 ppm
|
15 ppm
|
JESD-609 Code |
e0
|
e0
|
Load Capacitance |
10 pF
|
10 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
6.999 MHz
|
6.999 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Physical Dimension |
L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
|
L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
|
Series Resistance |
50 Ω
|
50 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
6
|
|
|
|
Compare ECF-10-6.999M-GTR with alternatives
Compare ECG-10-6.999M-G with alternatives