ECEV0JA470P
vs
VGV476M6R3S0ANC01K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
PANASONIC CORP
TEAPO ELECTRONIC CORP
Package Description
,
, 2621
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
47 µF
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM
Leakage Current
0.003 mA
Manufacturer Series
A
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
46 mA
46 mA
Series
ECE (SERIES S POLAR)
GV
Surface Mount
YES
Tan Delta
0.26
Terminal Shape
FLAT
Base Number Matches
1
1
Rohs Code
Yes
Height
5.4 mm
Length
6.5 mm
Size Code
2621
Width
5.3 mm
Compare ECEV0JA470P with alternatives
Compare VGV476M6R3S0ANC01K with alternatives