ECET2EA821EE vs EETXB2E821LJ feature comparison

ECET2EA821EE Panasonic Electronic Components

Buy Now Datasheet

EETXB2E821LJ Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 133 mΩ
Leakage Current 1.35831 mA 1.35831 mA
Length 40 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 3080 mA 2000 mA
Surface Mount NO NO
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Manufacturer Series XB
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Series EET-XB
Tan Delta 0.15
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm

Compare ECET2EA821EE with alternatives

Compare EETXB2E821LJ with alternatives