ECET2DA272FX vs ECET2DA272FE feature comparison

ECET2DA272FX Panasonic Electronic Components

Buy Now Datasheet

ECET2DA272FE Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 2700 µF 2700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 40 mm 40 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 52 mΩ 52 mΩ
Leakage Current 2.20454 mA 2.20454 mA
Length 50 mm 50 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 4970 mA 4970 mA
Surface Mount NO NO
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare ECET2DA272FX with alternatives

Compare ECET2DA272FE with alternatives