ECET1JA183FA
vs
ECET1JA183F5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.55
8532.22.00.55
Capacitance
18000 µF
18000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
40 mm
40 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
23 mΩ
20 mΩ
JESD-609 Code
e3
Leakage Current
3.19468 mA
3.19468 mA
Length
63 mm
63 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Snap-in
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Ripple Current
5390 mA
6200 mA
Surface Mount
NO
NO
Tan Delta
0.25
0.25
Terminal Finish
Matte Tin (Sn)
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
1
Compare ECET1JA183FA with alternatives
Compare ECET1JA183F5 with alternatives