ECET1JA183FA vs 383LX153M063N062VD feature comparison

ECET1JA183FA Panasonic Electronic Components

Buy Now Datasheet

383LX153M063N062VD Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 18000 µF 18000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 40 mm 40 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 23 mΩ 20 mΩ
JESD-609 Code e3
Leakage Current 3.19468 mA
Length 63 mm 63 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 5390 mA 6200 mA
Surface Mount NO
Tan Delta 0.25
Terminal Finish Matte Tin (Sn)
Terminal Shape SNAP-IN
Base Number Matches 1 1
Series 383LX

Compare ECET1JA183FA with alternatives

Compare 383LX153M063N062VD with alternatives