ECES1VG152D vs 35USR1500MSTA20 feature comparison

ECES1VG152D Panasonic Electronic Components

Buy Now Datasheet

35USR1500MSTA20 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.525 mA 0.68739 mA
Manufacturer Series NH USR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1400 mA 800 mA
Surface Mount NO NO
Tan Delta 0.23 0.4
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare ECES1VG152D with alternatives

Compare 35USR1500MSTA20 with alternatives