ECEP2WP681FA vs 450USH680MSN35X45 feature comparison

ECEP2WP681FA Panasonic Electronic Components

Buy Now Datasheet

450USH680MSN35X45 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 293 mΩ
Leakage Current 1.65952 mA 1.65952 mA
Manufacturer Series T-UP
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 3150 mA 3000 mA
Surface Mount NO NO
Tan Delta 0.15 0.2
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare ECEP2WP681FA with alternatives

Compare 450USH680MSN35X45 with alternatives