ECEC2WB271EA vs EKMM451VNN271MA35S feature comparison

ECEC2WB271EA Panasonic Electronic Components

Buy Now Datasheet

EKMM451VNN271MA35S Chemi-Con

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 270 µF 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 614 mΩ
JESD-609 Code e3 e3
Leakage Current 1.04571 mA
Length 35 mm 35 mm
Manufacturer Series TS-HB
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 1190 mA 1280 mA
Series ECE-CB
Surface Mount NO NO
Tan Delta 0.15
Terminal Finish Tin (Sn) MATTE TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
Terminal Pitch 10 mm

Compare ECEC2WB271EA with alternatives

Compare EKMM451VNN271MA35S with alternatives