ECEC2FA271EB vs CEAUF2F271M30 feature comparison

ECEC2FA271EB Panasonic Electronic Components

Buy Now Datasheet

CEAUF2F271M30 United Chemi-Con Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PANASONIC CORP UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 270 µF 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.8749 mA 1.7 mA
Length 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 315 V 315 V
Reference Standard IEC384-4
Ripple Current 1100 mA 850 mA
Surface Mount NO NO
Tan Delta 0.15 0.2
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
ESR 1230 mΩ
Manufacturer Series CEAUF

Compare ECEC2FA271EB with alternatives