ECEC1VA103DA
vs
PEH534JCD5100M2
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.40
|
8532.22.00.40
|
Capacitance |
10000 µF
|
10000 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
30 mm
|
30 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
41 mΩ
|
25 mΩ
|
JESD-609 Code |
e3
|
e3
|
Leakage Current |
1.77482 mA
|
1.05 mA
|
Length |
35 mm
|
35 mm
|
Manufacturer Series |
TS-HA
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Snap-in
|
Snap-in
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Ripple Current |
3200 mA
|
4100 mA
|
Series |
ECE-CA
|
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.3
|
|
Terminal Finish |
Tin (Sn)
|
MATTE TIN
|
Terminal Shape |
SNAP-IN
|
SNAP-IN
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
KEMET
|
Terminal Pitch |
|
10 mm
|
|
|
|
Compare ECEC1VA103DA with alternatives
Compare PEH534JCD5100M2 with alternatives