ECEC1EA103BX vs ECE31EA103DA feature comparison

ECEC1EA103BX Panasonic Electronic Components

Buy Now Datasheet

ECE31EA103DA Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 51 mΩ 51 mΩ
JESD-609 Code e3
Leakage Current 1.5 mA 1.5 mA
Length 40 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 3
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 3000 mA 3000 mA
Surface Mount NO NO
Tan Delta 0.35 0.35
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare ECEC1EA103BX with alternatives

Compare ECE31EA103DA with alternatives