ECEC1CG472J
vs
NRLFW472M16V25X20
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
4700 µF
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
e0
Leakage Current
0.75 mA
0.822678 mA
Manufacturer Series
TS-NH
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
2000 mA
1600 mA
Surface Mount
NO
NO
Tan Delta
0.35
0.45
Terminal Finish
Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
1
HTS Code
8532.22.00.40
ESR
152 mΩ
Compare ECEC1CG472J with alternatives
Compare NRLFW472M16V25X20 with alternatives