ECEC1AA223DA vs B41252C3229M000 feature comparison

ECEC1AA223DA Panasonic Electronic Components

Buy Now Datasheet

B41252C3229M000 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 22000 µF 22000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 38 mΩ
JESD-609 Code e3
Leakage Current 1.40712 mA 4.4 mA
Length 25 mm 25 mm
Manufacturer Series TS-HA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 2600 mA 3380 mA
Series ECE-CA
Surface Mount NO NO
Tan Delta 0.55 0.45
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Factory Lead Time 40 Weeks
Terminal Pitch 10 mm

Compare ECEC1AA223DA with alternatives

Compare B41252C3229M000 with alternatives