ECEB1CU222S vs NREL222M16V16X16 feature comparison

ECEB1CU222S Panasonic Electronic Components

Buy Now Datasheet

NREL222M16V16X16 NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.056 mA 1.056 mA
Manufacturer Series SU NREL
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 850 mA 1140 mA
Surface Mount NO NO
Tan Delta 0.2 0.18
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code No
HTS Code 8532.22.00.20
ESR 140 mΩ
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare ECEB1CU222S with alternatives

Compare NREL222M16V16X16 with alternatives